


1788080000 | |
|---|---|
DigiKey Part Number | 281-2188-ND |
Manufacturer | |
Manufacturer Product Number | 1788080000 |
Description | CONN HOOD CPLNG BOTTOM SZ7 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 7 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,02000 Kč | 917,02 Kč |
| 10 | 779,43300 Kč | 7 794,33 Kč |
| 25 | 730,65160 Kč | 18 266,29 Kč |
| 50 | 695,80200 Kč | 34 790,10 Kč |
| 100 | 662,62510 Kč | 66 262,51 Kč |
| 250 | 621,19776 Kč | 155 299,44 Kč |
| Unit Price without VAT: | 917,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,59420 Kč |
















