


1787970000 | |
|---|---|
DigiKey Part Number | 1787970000-ND |
Manufacturer | |
Manufacturer Product Number | 1787970000 |
Description | CONN HOOD SIDE ENTRY SZ7 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,50000 Kč | 787,50 Kč |
| Unit Price without VAT: | 787,50000 Kč |
|---|---|
| Unit Price with VAT: | 952,87500 Kč |

















