1787920000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787920000
RockStar ModuPlug sample Box Handling

1787920000

DigiKey Part Number
1787920000-ND
Manufacturer
Manufacturer Product Number
1787920000
Description
CONN HOOD CPLNG BOTTOM SZ8 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
8
Lock Location
Locking Clip (2) on Hood Top
Thread Size
M25
Size / Dimension
4.724" L x 1.791" W x 2.559" H (120.00mm x 45.50mm x 65.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,67000 Kč518,67 Kč
10440,74500 Kč4 407,45 Kč
25413,14400 Kč10 328,60 Kč
50393,43300 Kč19 671,65 Kč
100374,66470 Kč37 466,47 Kč
250351,23188 Kč87 807,97 Kč
500334,49082 Kč167 245,41 Kč
Manufacturers Standard Package
Unit Price without VAT:518,67000 Kč
Unit Price with VAT:627,59070 Kč