


1787870000 | |
|---|---|
DigiKey Part Number | 1787870000-ND |
Manufacturer | |
Manufacturer Product Number | 1787870000 |
Description | CONN BASE SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,71000 Kč | 782,71 Kč |
| 10 | 665,27000 Kč | 6 652,70 Kč |
| 25 | 623,62120 Kč | 15 590,53 Kč |
| 50 | 593,87700 Kč | 29 693,85 Kč |
| 100 | 565,55320 Kč | 56 555,32 Kč |
| 250 | 530,19104 Kč | 132 547,76 Kč |
| Unit Price without VAT: | 782,71000 Kč |
|---|---|
| Unit Price with VAT: | 947,07910 Kč |






















