Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant
1787830000
1787830000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1787830000

DigiKey Part Number
281-5895-ND
Manufacturer
Manufacturer Product Number
1787830000
Description
CONN HOOD TOP ENTRY SZ8 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
8
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,68000 Kč485,68 Kč
10412,77900 Kč4 127,79 Kč
25386,92600 Kč9 673,15 Kč
50368,46460 Kč18 423,23 Kč
100350,88920 Kč35 088,92 Kč
250328,94124 Kč82 235,31 Kč
500313,26160 Kč156 630,80 Kč
Manufacturers Standard Package
Unit Price without VAT:485,68000 Kč
Unit Price with VAT:587,67280 Kč