Hood Connector Top Entry M25 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787820000

DigiKey Part Number
1787820000-ND
Manufacturer
Manufacturer Product Number
1787820000
Description
CONN HOOD TOP ENTRY SZ8 M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,74000 Kč500,74 Kč
10425,61900 Kč4 256,19 Kč
25398,96560 Kč9 974,14 Kč
50379,92880 Kč18 996,44 Kč
100361,80330 Kč36 180,33 Kč
250339,17384 Kč84 793,46 Kč
500323,00706 Kč161 503,53 Kč
Manufacturers Standard Package
Unit Price without VAT:500,74000 Kč
Unit Price with VAT:605,89540 Kč