Hood Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787780000

DigiKey Part Number
1787780000-ND
Manufacturer
Manufacturer Product Number
1787780000
Description
CONN HOOD SIDE ENTRY SZ8 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (2) on Hood
Thread Size
M25
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1502,06000 Kč502,06 Kč
10426,65800 Kč4 266,58 Kč
25399,94480 Kč9 998,62 Kč
50380,85760 Kč19 042,88 Kč
100362,68800 Kč36 268,80 Kč
250340,00548 Kč85 001,37 Kč
500323,79798 Kč161 898,99 Kč
Manufacturers Standard Package
Unit Price without VAT:502,06000 Kč
Unit Price with VAT:607,49260 Kč