


1787720000 | |
|---|---|
DigiKey Part Number | 1787720000-ND |
Manufacturer | |
Manufacturer Product Number | 1787720000 |
Description | CONN HOOD CPLNG BOTTOM SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 4 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,82000 Kč | 497,82 Kč |
| 10 | 423,01200 Kč | 4 230,12 Kč |
| 25 | 396,52960 Kč | 9 913,24 Kč |
| 50 | 377,60560 Kč | 18 880,28 Kč |
| 100 | 359,59050 Kč | 35 959,05 Kč |
| 250 | 337,10080 Kč | 84 275,20 Kč |
| 500 | 321,03204 Kč | 160 516,02 Kč |
| Unit Price without VAT: | 497,82000 Kč |
|---|---|
| Unit Price with VAT: | 602,36220 Kč |





















