


1787620000 | |
|---|---|
DigiKey Part Number | 1787620000-ND |
Manufacturer | |
Manufacturer Product Number | 1787620000 |
Description | CONN HOOD TOP ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,37000 Kč | 467,37 Kč |
| 10 | 397,23500 Kč | 3 972,35 Kč |
| 25 | 372,36240 Kč | 9 309,06 Kč |
| 50 | 354,59780 Kč | 17 729,89 Kč |
| 100 | 337,68180 Kč | 33 768,18 Kč |
| 250 | 316,55896 Kč | 79 139,74 Kč |
| 500 | 301,47042 Kč | 150 735,21 Kč |
| Unit Price without VAT: | 467,37000 Kč |
|---|---|
| Unit Price with VAT: | 565,51770 Kč |






















