


1787590000 | |
|---|---|
DigiKey Part Number | 1787590000-ND |
Manufacturer | |
Manufacturer Product Number | 1787590000 |
Description | CONN HOOD TOP ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,04000 Kč | 391,04 Kč |
| 10 | 332,24900 Kč | 3 322,49 Kč |
| 25 | 311,44760 Kč | 7 786,19 Kč |
| 50 | 296,58600 Kč | 14 829,30 Kč |
| 100 | 282,43560 Kč | 28 243,56 Kč |
| 250 | 264,76808 Kč | 66 192,02 Kč |
| 500 | 252,14550 Kč | 126 072,75 Kč |
| Unit Price without VAT: | 391,04000 Kč |
|---|---|
| Unit Price with VAT: | 473,15840 Kč |
























