


1787570000 | |
|---|---|
DigiKey Part Number | 1787570000-ND |
Manufacturer | |
Manufacturer Product Number | 1787570000 |
Description | CONN HOOD SIDE ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 10 | 448,76900 Kč | 4 487,69 Kč |
| 25 | 420,67400 Kč | 10 516,85 Kč |
| 50 | 400,59980 Kč | 20 029,99 Kč |
| 100 | 381,49170 Kč | 38 149,17 Kč |
| 250 | 357,63036 Kč | 89 407,59 Kč |
| 500 | 340,58378 Kč | 170 291,89 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |






















