


1787560000 | |
|---|---|
DigiKey Part Number | 281-4780-ND |
Manufacturer | |
Manufacturer Product Number | 1787560000 |
Description | CONN HOOD SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 319,08600 Kč | 3 190,86 Kč |
| 25 | 299,10400 Kč | 7 477,60 Kč |
| 50 | 284,82940 Kč | 14 241,47 Kč |
| 100 | 271,24170 Kč | 27 124,17 Kč |
| 250 | 254,27320 Kč | 63 568,30 Kč |
| 500 | 242,15272 Kč | 121 076,36 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |



















