


1787520000 | |
|---|---|
DigiKey Part Number | 1787520000-ND |
Manufacturer | |
Manufacturer Product Number | 1787520000 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.228" L x 2.185" W x 2.913" H (82.00mm x 55.50mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 3 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,26000 Kč | 674,26 Kč |
| 10 | 572,98400 Kč | 5 729,84 Kč |
| 25 | 537,11240 Kč | 13 427,81 Kč |
| 50 | 511,48540 Kč | 25 574,27 Kč |
| 100 | 487,09270 Kč | 48 709,27 Kč |
| 250 | 456,63368 Kč | 114 158,42 Kč |
| Unit Price without VAT: | 674,26000 Kč |
|---|---|
| Unit Price with VAT: | 815,85460 Kč |
























