


1787500000 | |
|---|---|
DigiKey Part Number | 281-4779-ND |
Manufacturer | |
Manufacturer Product Number | 1787500000 |
Description | CONN HOOD TOP ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,73000 Kč | 407,73 Kč |
| 10 | 346,55600 Kč | 3 465,56 Kč |
| 25 | 324,84520 Kč | 8 121,13 Kč |
| 50 | 309,34540 Kč | 15 467,27 Kč |
| 100 | 294,58810 Kč | 29 458,81 Kč |
| 250 | 276,16020 Kč | 69 040,05 Kč |
| 500 | 262,99452 Kč | 131 497,26 Kč |
| Unit Price without VAT: | 407,73000 Kč |
|---|---|
| Unit Price with VAT: | 493,35330 Kč |



























