


1787330000 | |
|---|---|
DigiKey Part Number | 1787330000-ND |
Manufacturer | |
Manufacturer Product Number | 1787330000 |
Description | CONN HOOD TOP ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,85000 Kč | 683,85 Kč |
| 10 | 581,20100 Kč | 5 812,01 Kč |
| 25 | 544,81240 Kč | 13 620,31 Kč |
| 50 | 518,82220 Kč | 25 941,11 Kč |
| 100 | 494,07510 Kč | 49 407,51 Kč |
| 250 | 463,18064 Kč | 115 795,16 Kč |
| Unit Price without VAT: | 683,85000 Kč |
|---|---|
| Unit Price with VAT: | 827,45850 Kč |






















