

1787190000 | |
|---|---|
DigiKey Part Number | 1787190000-ND |
Manufacturer | |
Manufacturer Product Number | 1787190000 |
Description | CONN HOOD CPLNG BOTTOM SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,79000 Kč | 767,79 Kč |
| 10 | 652,64600 Kč | 6 526,46 Kč |
| 25 | 611,79360 Kč | 15 294,84 Kč |
| 50 | 582,61100 Kč | 29 130,55 Kč |
| 100 | 554,82580 Kč | 55 482,58 Kč |
| 250 | 520,13428 Kč | 130 033,57 Kč |
| Unit Price without VAT: | 767,79000 Kč |
|---|---|
| Unit Price with VAT: | 929,02590 Kč |





















