

1787100000 | |
|---|---|
DigiKey Part Number | 1787100000-ND |
Manufacturer | |
Manufacturer Product Number | 1787100000 |
Description | CONN HOOD TOP ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,80000 Kč | 496,80 Kč |
| 10 | 422,16200 Kč | 4 221,62 Kč |
| 25 | 395,73680 Kč | 9 893,42 Kč |
| 50 | 376,84800 Kč | 18 842,40 Kč |
| 100 | 358,87380 Kč | 35 887,38 Kč |
| 250 | 336,42868 Kč | 84 107,17 Kč |
| 500 | 320,39164 Kč | 160 195,82 Kč |
| Unit Price without VAT: | 496,80000 Kč |
|---|---|
| Unit Price with VAT: | 601,12800 Kč |






























