




1787070000 | |
|---|---|
DigiKey Part Number | 281-5885-ND |
Manufacturer | |
Manufacturer Product Number | 1787070000 |
Description | CONN HOOD TOP ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 Kč | 552,25 Kč |
| 5 | 472,12600 Kč | 2 360,63 Kč |
| 10 | 441,30200 Kč | 4 413,02 Kč |
| 25 | 403,59560 Kč | 10 089,89 Kč |
| 50 | 377,23020 Kč | 18 861,51 Kč |
| 100 | 361,32150 Kč | 36 132,15 Kč |
| Unit Price without VAT: | 552,25000 Kč |
|---|---|
| Unit Price with VAT: | 668,22250 Kč |















