
1786960000 | |
|---|---|
DigiKey Part Number | 281-4776-ND |
Manufacturer | |
Manufacturer Product Number | 1786960000 |
Description | CONN HOOD CPLNG BOTTOM SZ8 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.791" W x 3.110" H (120.00mm x 45.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,51000 Kč | 836,51 Kč |
| 10 | 710,96400 Kč | 7 109,64 Kč |
| 25 | 666,45840 Kč | 16 661,46 Kč |
| 50 | 634,66200 Kč | 31 733,10 Kč |
| 100 | 604,39860 Kč | 60 439,86 Kč |
| 250 | 566,60808 Kč | 141 652,02 Kč |
| Unit Price without VAT: | 836,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,17710 Kč |






















