Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1786940000

DigiKey Part Number
1786940000-ND
Manufacturer
Manufacturer Product Number
1786940000
Description
CONN BASE SIDE ENTRY SZ8 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 684,04000 Kč1 684,04 Kč
101 431,47600 Kč14 314,76 Kč
251 341,90640 Kč33 547,66 Kč
501 277,92560 Kč63 896,28 Kč
1001 217,01890 Kč121 701,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 684,04000 Kč
Unit Price with VAT:2 037,68840 Kč