

1786890000 | |
|---|---|
DigiKey Part Number | 1786890000-ND |
Manufacturer | |
Manufacturer Product Number | 1786890000 |
Description | CONN BASE SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,75000 Kč | 761,75 Kč |
| 10 | 647,45900 Kč | 6 474,59 Kč |
| 25 | 606,92800 Kč | 15 173,20 Kč |
| 50 | 577,97840 Kč | 28 898,92 Kč |
| 100 | 550,41190 Kč | 55 041,19 Kč |
| 250 | 515,99908 Kč | 128 999,77 Kč |
| Unit Price without VAT: | 761,75000 Kč |
|---|---|
| Unit Price with VAT: | 921,71750 Kč |






















