


1786830000 | |
|---|---|
DigiKey Part Number | 281-4775-ND |
Manufacturer | |
Manufacturer Product Number | 1786830000 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,59000 Kč | 594,59 Kč |
| 10 | 505,39100 Kč | 5 053,91 Kč |
| 25 | 473,74520 Kč | 11 843,63 Kč |
| 50 | 451,14200 Kč | 22 557,10 Kč |
| 100 | 429,62330 Kč | 42 962,33 Kč |
| 250 | 402,75476 Kč | 100 688,69 Kč |
| 500 | 383,55976 Kč | 191 779,88 Kč |
| Unit Price without VAT: | 594,59000 Kč |
|---|---|
| Unit Price with VAT: | 719,45390 Kč |
























