Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1786790000

DigiKey Part Number
1786790000-ND
Manufacturer
Manufacturer Product Number
1786790000
Description
CONN HOOD SIDE ENTRY SZ8 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,21000 Kč686,21 Kč
10583,26100 Kč5 832,61 Kč
25546,74600 Kč13 668,65 Kč
50520,66220 Kč26 033,11 Kč
100495,83000 Kč49 583,00 Kč
250464,82348 Kč116 205,87 Kč
Manufacturers Standard Package
Unit Price without VAT:686,21000 Kč
Unit Price with VAT:830,31410 Kč