



1784780000 | |
|---|---|
DigiKey Part Number | 281-3451-ND |
Manufacturer | |
Manufacturer Product Number | 1784780000 |
Description | CONN PLUG FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,88000 Kč | 451,88 Kč |
| 10 | 384,11600 Kč | 3 841,16 Kč |
| 25 | 360,05680 Kč | 9 001,42 Kč |
| 50 | 342,87640 Kč | 17 143,82 Kč |
| 100 | 326,51890 Kč | 32 651,89 Kč |
| 250 | 306,09708 Kč | 76 524,27 Kč |
| 500 | 291,50642 Kč | 145 753,21 Kč |
| Unit Price without VAT: | 451,88000 Kč |
|---|---|
| Unit Price with VAT: | 546,77480 Kč |

