



1784180000 | |
|---|---|
DigiKey Part Number | 281-2949-ND |
Manufacturer | |
Manufacturer Product Number | 1784180000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,09000 Kč | 188,09 Kč |
| 10 | 133,39500 Kč | 1 333,95 Kč |
| 25 | 117,68960 Kč | 2 942,24 Kč |
| 50 | 108,12020 Kč | 5 406,01 Kč |
| 100 | 100,33390 Kč | 10 033,39 Kč |
| 250 | 92,37940 Kč | 23 094,85 Kč |
| 500 | 87,81012 Kč | 43 905,06 Kč |
| 1 000 | 84,23714 Kč | 84 237,14 Kč |
| Unit Price without VAT: | 188,09000 Kč |
|---|---|
| Unit Price with VAT: | 227,58890 Kč |











