Terminal Block Connector 4 Position Feed Through, Isolated (2) Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated (2) Beige 12-26 AWG
1783820000
1783820000

1783820000

DigiKey Part Number
281-4768-ND
Manufacturer
Manufacturer Product Number
1783820000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated (2) Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
4
Number of Levels
3
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10153,03300 Kč1 530,33 Kč
25135,22720 Kč3 380,68 Kč
50124,42580 Kč6 221,29 Kč
100115,66330 Kč11 566,33 Kč
250106,73032 Kč26 682,58 Kč
500101,61058 Kč50 805,29 Kč
1 00097,61214 Kč97 612,14 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč