Connector End Plate For SAK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783800000

DigiKey Part Number
281-4767-ND
Manufacturer
Manufacturer Product Number
1783800000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate For SAK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
SAK Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1068,93600 Kč689,36 Kč
2560,37360 Kč1 509,34 Kč
5055,03580 Kč2 751,79 Kč
10050,62410 Kč5 062,41 Kč
25046,04860 Kč11 512,15 Kč
50043,39152 Kč21 695,76 Kč
1 00041,29761 Kč41 297,61 Kč
5 00038,04884 Kč190 244,20 Kč
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč