



1783790000 | |
|---|---|
DigiKey Part Number | 281-4766-ND |
Manufacturer | |
Manufacturer Product Number | 1783790000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,54000 Kč | 307,54 Kč |
| 10 | 218,73100 Kč | 2 187,31 Kč |
| 25 | 194,23240 Kč | 4 855,81 Kč |
| 50 | 179,52280 Kč | 8 976,14 Kč |
| 100 | 167,66750 Kč | 16 766,75 Kč |
| 250 | 155,65716 Kč | 38 914,29 Kč |
| 500 | 148,80498 Kč | 74 402,49 Kč |
| 1 000 | 143,47112 Kč | 143 471,12 Kč |
| Unit Price without VAT: | 307,54000 Kč |
|---|---|
| Unit Price with VAT: | 372,12340 Kč |










