



1783690000 | |
|---|---|
DigiKey Part Number | 281-1601-ND |
Manufacturer | |
Manufacturer Product Number | 1783690000 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 4-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,34000 Kč | 648,34 Kč |
| 10 | 466,91000 Kč | 4 669,10 Kč |
| 25 | 419,53480 Kč | 10 488,37 Kč |
| 50 | 391,60580 Kč | 19 580,29 Kč |
| 100 | 369,38540 Kč | 36 938,54 Kč |
| 250 | 347,12208 Kč | 86 780,52 Kč |
| 500 | 334,53376 Kč | 167 266,88 Kč |
| Unit Price without VAT: | 648,34000 Kč |
|---|---|
| Unit Price with VAT: | 784,49140 Kč |









