
1783550000 | |
|---|---|
DigiKey Part Number | 281-4765-ND |
Manufacturer | |
Manufacturer Product Number | 1783550000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 39,77040 Kč | 994,26 Kč |
| 50 | 37,87200 Kč | 1 893,60 Kč |
| 100 | 36,06200 Kč | 3 606,20 Kč |
| 250 | 33,80344 Kč | 8 450,86 Kč |
| 500 | 32,18952 Kč | 16 094,76 Kč |
| 1 000 | 30,65351 Kč | 30 653,51 Kč |
| 2 500 | 28,73560 Kč | 71 839,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


