
1783430000 | |
|---|---|
DigiKey Part Number | 281-4764-ND |
Manufacturer | |
Manufacturer Product Number | 1783430000 |
Description | CONN Y-ADPT 5P-5/5P M-F/F INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 24V | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,57000 Kč | 449,57 Kč |
| 10 | 407,10900 Kč | 4 071,09 Kč |
| 25 | 391,35240 Kč | 9 783,81 Kč |
| 50 | 379,82860 Kč | 18 991,43 Kč |
| 100 | 368,64510 Kč | 36 864,51 Kč |
| 250 | 354,36140 Kč | 88 590,35 Kč |
| 500 | 343,92246 Kč | 171 961,23 Kč |
| Unit Price without VAT: | 449,57000 Kč |
|---|---|
| Unit Price with VAT: | 543,97970 Kč |




