
1782340000 | |
|---|---|
DigiKey Part Number | 281-3709-ND |
Manufacturer | |
Manufacturer Product Number | 1782340000 |
Description | CONN TERM BLK PARTITION RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1782340000 Models |
Category | Part Status Active |
Manufacturer Weidmüller | Type Partition, Rail Type |
Series | For Use With/Related Products Z Series |
Packaging Bulk | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 20 | 31,75950 Kč | 635,19 Kč |
| 40 | 28,72525 Kč | 1 149,01 Kč |
| 60 | 27,16083 Kč | 1 629,65 Kč |
| 100 | 25,41390 Kč | 2 541,39 Kč |
| 260 | 22,75538 Kč | 5 916,40 Kč |
| 500 | 21,33984 Kč | 10 669,92 Kč |
| 1 000 | 20,13960 Kč | 20 139,60 Kč |
| 5 000 | 18,25776 Kč | 91 288,80 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |












