



1782330000 | |
|---|---|
DigiKey Part Number | 281-4763-ND |
Manufacturer | |
Manufacturer Product Number | 1782330000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Blue |
Number of Levels 3; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 10 | 210,48400 Kč | 2 104,84 Kč |
| 25 | 186,76480 Kč | 4 669,12 Kč |
| 50 | 172,49020 Kč | 8 624,51 Kč |
| 100 | 160,98120 Kč | 16 098,12 Kč |
| 250 | 149,30920 Kč | 37 327,30 Kč |
| 500 | 142,64614 Kč | 71 323,07 Kč |
| 1 000 | 137,45585 Kč | 137 455,85 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |















