Parametric Equivalent




1782320000 | |
|---|---|
DigiKey Part Number | 281-4762-ND |
Manufacturer | |
Manufacturer Product Number | 1782320000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 3; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1782330000 | Weidmüller | 1 | 281-4763-ND | 296,07000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 214,89400 Kč | 2 148,94 Kč |
| 25 | 190,72920 Kč | 4 768,23 Kč |
| 50 | 176,19840 Kč | 8 809,92 Kč |
| 100 | 164,48780 Kč | 16 448,78 Kč |
| 250 | 152,61516 Kč | 38 153,79 Kč |
| 500 | 145,83992 Kč | 72 919,96 Kč |
| 1 000 | 140,56208 Kč | 140 562,08 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |
















