
1781240000 | |
|---|---|
DigiKey Part Number | 1781240000-ND |
Manufacturer | |
Manufacturer Product Number | 1781240000 |
Description | CONN TERM BLK PARTITION RAIL BG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,14600 Kč | 611,46 Kč |
| 25 | 57,31600 Kč | 1 432,90 Kč |
| 50 | 54,57380 Kč | 2 728,69 Kč |
| 100 | 51,96800 Kč | 5 196,80 Kč |
| 250 | 48,71284 Kč | 12 178,21 Kč |
| 500 | 46,38794 Kč | 23 193,97 Kč |
| 1 000 | 44,17517 Kč | 44 175,17 Kč |
| 2 500 | 41,41175 Kč | 103 529,38 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






