
1781220000 | |
|---|---|
DigiKey Part Number | 281-4761-ND |
Manufacturer | |
Manufacturer Product Number | 1781220000 |
Description | CONN TERM BLK PARTITION RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,88100 Kč | 618,81 Kč |
| 25 | 57,98800 Kč | 1 449,70 Kč |
| 50 | 55,22060 Kč | 2 761,03 Kč |
| 100 | 52,58110 Kč | 5 258,11 Kč |
| 250 | 49,28820 Kč | 12 322,05 Kč |
| 500 | 46,93598 Kč | 23 467,99 Kč |
| 1 000 | 44,69718 Kč | 44 697,18 Kč |
| 2 500 | 41,90109 Kč | 104 752,73 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


