
1781030000 | |
|---|---|
DigiKey Part Number | 1781030000-ND |
Manufacturer | |
Manufacturer Product Number | 1781030000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.378" (35.00mm) | |
Style | Round Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,86600 Kč | 1 848,66 Kč |
| 25 | 173,27560 Kč | 4 331,89 Kč |
| 50 | 165,00220 Kč | 8 250,11 Kč |
| 100 | 157,12590 Kč | 15 712,59 Kč |
| 250 | 147,29340 Kč | 36 823,35 Kč |
| 500 | 140,26916 Kč | 70 134,58 Kč |
| 1 000 | 133,58130 Kč | 133 581,30 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |


