
1780970000 | |
|---|---|
DigiKey Part Number | 1780970000-ND |
Manufacturer | |
Manufacturer Product Number | 1780970000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.709" (18.00mm) | |
Style | Round Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,61500 Kč | 1 316,15 Kč |
| 25 | 123,35920 Kč | 3 083,98 Kč |
| 50 | 117,47120 Kč | 5 873,56 Kč |
| 100 | 111,86260 Kč | 11 186,26 Kč |
| 250 | 104,86064 Kč | 26 215,16 Kč |
| 500 | 99,85850 Kč | 49 929,25 Kč |
| 1 000 | 95,09679 Kč | 95 096,79 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |



