Connector Cover For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780940000

DigiKey Part Number
1780940000-ND
Manufacturer
Manufacturer Product Number
1780940000
Description
CONN TERM BLK COVER CLEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
-
For Use With/Related Products
W Series
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,03000 Kč737,03 Kč
10626,49600 Kč6 264,96 Kč
25587,28040 Kč14 682,01 Kč
50564,22460 Kč28 211,23 Kč
Manufacturers Standard Package
Unit Price without VAT:737,03000 Kč
Unit Price with VAT:891,80630 Kč