
1780930000 | |
|---|---|
DigiKey Part Number | 1780930000-ND |
Manufacturer | |
Manufacturer Product Number | 1780930000 |
Description | CONN TERM BLK COVER CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 10 | 596,30100 Kč | 5 963,01 Kč |
| 25 | 558,96680 Kč | 13 974,17 Kč |
| 50 | 534,54600 Kč | 26 727,30 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |




