Connector Partition, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780900000

DigiKey Part Number
1780900000-ND
Manufacturer
Manufacturer Product Number
1780900000
Description
CONN TERM BLK PARTITION RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1067,63500 Kč676,35 Kč
2563,39720 Kč1 584,93 Kč
5060,36500 Kč3 018,25 Kč
10057,48200 Kč5 748,20 Kč
25053,88256 Kč13 470,64 Kč
50051,31114 Kč25 655,57 Kč
1 00048,86298 Kč48 862,98 Kč
2 50045,80672 Kč114 516,80 Kč
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč