
1780880000 | |
|---|---|
DigiKey Part Number | 281-5874-ND |
Manufacturer | |
Manufacturer Product Number | 1780880000 |
Description | TERM BLK 1POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 33.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 33.8mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 255 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.638" (67.00mm) | |
Height (Max) | 2.835" (72.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 10 | 457,25200 Kč | 4 572,52 Kč |
| 25 | 410,72920 Kč | 10 268,23 Kč |
| 50 | 383,29740 Kč | 19 164,87 Kč |
| 100 | 361,46170 Kč | 36 146,17 Kč |
| 250 | 339,58132 Kč | 84 895,33 Kč |
| 500 | 327,20470 Kč | 163 602,35 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |











