
1780860000 | |
|---|---|
DigiKey Part Number | 281-4756-ND |
Manufacturer | |
Manufacturer Product Number | 1780860000 |
Description | TERM BLK 1POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 22.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 22.8mm | |
Termination Style | Stud | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Current - UL | 150 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.638" (67.00mm) | |
Height (Max) | 2.559" (65.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 372,79800 Kč | 3 727,98 Kč |
| 25 | 333,76760 Kč | 8 344,19 Kč |
| 50 | 310,63600 Kč | 15 531,80 Kč |
| 100 | 292,17670 Kč | 29 217,67 Kč |
| 250 | 273,61904 Kč | 68 404,76 Kč |
| 500 | 263,10200 Kč | 131 551,00 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |









