1780850000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780850000

DigiKey Part Number
281-4755-ND
Manufacturer
Manufacturer Product Number
1780850000
Description
TERM BLK 1POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Beige Post - Single 17.8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
17.8mm
Termination Style
Stud
Current - IEC
125 A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Beige
Length
2.638" (67.00mm)
Height (Max)
2.205" (56.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,23000 Kč397,23 Kč
10283,55900 Kč2 835,59 Kč
25252,80960 Kč6 320,24 Kč
50234,47080 Kč11 723,54 Kč
100219,77320 Kč21 977,32 Kč
250204,94220 Kč51 235,55 Kč
500196,51022 Kč98 255,11 Kč
1 000189,95939 Kč189 959,39 Kč
Manufacturers Standard Package
Unit Price without VAT:397,23000 Kč
Unit Price with VAT:480,64830 Kč