



1780570000 | |
|---|---|
DigiKey Part Number | 281-8194-ND |
Manufacturer | |
Manufacturer Product Number | 1780570000 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 18 | 147,98944 Kč | 2 663,81 Kč |
| 36 | 135,60056 Kč | 4 881,62 Kč |
| 54 | 129,41759 Kč | 6 988,55 Kč |
| 108 | 120,49157 Kč | 13 013,09 Kč |
| 252 | 111,99766 Kč | 28 223,41 Kč |
| 504 | 106,67192 Kč | 53 762,65 Kč |
| 1 008 | 102,51357 Kč | 103 333,68 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |













