
1780460000 | |
---|---|
DigiKey Part Number | 281-8187-ND |
Manufacturer | |
Manufacturer Product Number | 1780460000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780460000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,23000 Kč | 106,23 Kč |
10 | 75,46700 Kč | 754,67 Kč |
25 | 66,15600 Kč | 1 653,90 Kč |
50 | 60,38200 Kč | 3 019,10 Kč |
100 | 55,62230 Kč | 5 562,23 Kč |
250 | 50,70188 Kč | 12 675,47 Kč |
500 | 47,84984 Kč | 23 924,92 Kč |
1 000 | 45,60520 Kč | 45 605,20 Kč |
Unit Price without VAT: | 106,23000 Kč |
---|---|
Unit Price with VAT: | 128,53830 Kč |