
1780400000 | |
|---|---|
DigiKey Part Number | 1780400000-ND |
Manufacturer | |
Manufacturer Product Number | 1780400000 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 174,29400 Kč | 3 485,88 Kč |
| Unit Price without VAT: | 174,29400 Kč |
|---|---|
| Unit Price with VAT: | 210,89574 Kč |




















