
1780360000 | |
|---|---|
DigiKey Part Number | 1780360000-ND |
Manufacturer | |
Manufacturer Product Number | 1780360000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 147,91000 Kč | 2 958,20 Kč |
| Unit Price without VAT: | 147,91000 Kč |
|---|---|
| Unit Price with VAT: | 178,97110 Kč |





















