



1780220000 | |
|---|---|
DigiKey Part Number | 281-2846-ND |
Manufacturer | |
Manufacturer Product Number | 1780220000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 57,03100 Kč | 570,31 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 50 | 45,36400 Kč | 2 268,20 Kč |
| 100 | 41,63060 Kč | 4 163,06 Kč |
| 250 | 37,74348 Kč | 9 435,87 Kč |
| 500 | 35,47696 Kč | 17 738,48 Kč |
| 1 000 | 33,68667 Kč | 33 686,67 Kč |
| 5 000 | 30,90141 Kč | 154 507,05 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |





















