1780210000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780210000

DigiKey Part Number
1780210000-ND
Manufacturer
Manufacturer Product Number
1780210000
Description
TERM BLOCK HDR 5POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,49000 Kč67,49 Kč
1048,24200 Kč482,42 Kč
2542,12640 Kč1 053,16 Kč
5038,28140 Kč1 914,07 Kč
10035,07360 Kč3 507,36 Kč
25031,72076 Kč7 930,19 Kč
50029,76066 Kč14 880,33 Kč
1 00028,20944 Kč28 209,44 Kč
5 00025,79125 Kč128 956,25 Kč
Manufacturers Standard Package
Unit Price without VAT:67,49000 Kč
Unit Price with VAT:81,66290 Kč